Nexperia 74LVC2G53DC,125

74LVC Series 5.5 V 10 Ohm 2-Channel Analog Multiplexer/Demultiplexer -VSSOP-8
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G53DC,125.

IHS

Datasheet23 pages2 years ago
Datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-10.31%

CAD Models

Download Nexperia 74LVC2G53DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.153
$ 0.153
Stock
278,756
765,844
765,844
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
2
2
Low Level Output Current
50 mA
-
-
High Level Output Current
50 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A2053DCUR
5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2G66QDCURQ1
Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125
Texas InstrumentsTS5A2066DCURG4
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A3154DCUR
5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC2G53DC,125 provided by its distributors.

74LVC Series 5.5 V 10 Ohm 2-Channel Analog Multiplexer/Demultiplexer -VSSOP-8
Analog Multiplexer/Demultiplexer 2-Channel CMOS 1.65V to 5.5V 8-Pin VSSOP
Analog Multiplexer Single 2:1 8-Pin VSSOP T/R
Avnet Japan
2-CHANNEL SGL ENDED MULTIPLEXER PDSO8
IC SWITCH SPDT X 1 10OHM 8VSSOP
74LVC2G53DC/VSSOP8/REEL 7" Q3/
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
NOW NEXPERIA 74LVC2G53DC SINGLE-
NEXPERIA 74LVC2G53 - 2-CHANNEL A
模拟多路复用器/解复用器, 2:1, -40 至 125度 C;
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G53DC 125
  • 74LVC2G53DC125