Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G66QDCURQ1

Automotive, 5V, 1: 1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66QDCURQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages21 years ago

Upverter

Arrow Electronics

HQonline

LCSC

Inventory History

3 month trend:
-96.82%

CAD Models

Download Texas Instruments SN74LVC2G66QDCURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.137
$ 0.137
Stock
419,429
1,771,127
1,771,127
Authorized Distributors
1
5
5
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
300 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
5.9 ns
5.6 ns
5.6 ns
Turn-Off Delay Time
8.3 ns
6.9 ns
6.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
100 nA
100 mA
100 mA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
1
1
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A23166DCUR
5V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron 8-VSSOP -40 to 85
Texas InstrumentsTS5A23167DCUR
5V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G66QDCURQ1 provided by its distributors.

Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125
IC SWITCH SPST-NOX2 15OHM 8VSSOP 2 Circuit IC Switch 1:1 15Ohm 8-VSSOP
Analog Switch Dual SPST Automotive 8-Pin VSSOP T/R
VSSOP-8 Analog Switches / Multiplexers ROHS
SPST, 2 Func, 2 Channel, CMOS, PDSO8
IC SWITCH ANLG DUAL BILATRL US8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.