Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A3154DCUR

5V, 2: 1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3154DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages21 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+117%

CAD Models

Download Texas Instruments TS5A3154DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.411
Stock
373,244,696
551,467
Authorized Distributors
5
2
Case/Package
VSSOP
VSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
20.5 ns
8 ns
Turn-Off Delay Time
27.5 ns
12.5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A3154DCUR.

Related Parts

Texas InstrumentsTS5A3359DCUR
ANALOGUE SWITCH, SINGLE, SP3T, VSSOP-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTS5A2053DCUR
5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A3153DCUR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 8-VSSOP -40 to 85
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance

Descriptions

Descriptions of Texas Instruments TS5A3154DCUR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
ANALOGUE SWITCH, SINGLE, SPDT, US8; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.9ohm; Gamme de tension d'alimentation: 1.65V à 5.5V; Boîtier commutateur analogique: VSSOP; Nom
Analogue Switch, Single, Spdt, Us8; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:0.9Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Vssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3154DCUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.