Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A2053DCUR

5V, 2: 1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A2053DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet26 pages15 years ago
Datasheet25 pages18 years ago
Datasheet10 pages20 years ago
Technical Drawing2 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+145%

CAD Models

Download Texas Instruments TS5A2053DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.331
Stock
547,105
329,196
Authorized Distributors
4
0
Case/Package
VSSOP
VSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
6.8 ns
6.8 ns
Turn-Off Delay Time
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A2053DCUR.

Related Parts

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A3154DCUR
5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A3153DCUR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A2053DCUR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
ANALOG SWITCH, SINGLE, SPDT, VSSOP-8, FULL REEL
IC SWITCH SPDTX1 13.8OHM 8VSSOP
SPDT, 1 Func, 1 Channel, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.