Nexperia 74LVC1G386GW,125

5.5NS@ 5V, 50PF 1 3 1 1 1.65V 5.5V 32MA Xor (exclusive Or) Lvc 32MA TSSOP-6 , 2.2MM*1.35MM*1MM
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G386GW,125.

TME

Datasheet14 pages9 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Nexperia 74LVC1G386GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.092
$ 0.092
Stock
1,482,580
1,350,906
1,350,906
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
6
6
6
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
9.5 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57
Diodes Inc.74LVC1G11DW-7
Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363
Diodes Inc.74LVC1G97DW-7
74LVC Series 5.5 V Surface Mount Single 3-Input Multiple-Function Gate -SOT-363
Diodes Inc.74LVC1G98DW-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-363, 74LVC1G98
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC1G386GW,125 provided by its distributors.

5.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA TSSOP-6 , 2.2mm*1.35mm*1mm
OR XOR 74LVC1G386 e3 74LVC logic gate circuit 5.5ns @ 5V 50pF 2mm 32mA 32mA 5.5V
Xor Gate, 3 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G386GW,125
XOR Gate 1-Element 3-IN CMOS 6-Pin TSSOP T/R
Avnet Japan
74LVC Series 3.3 V Single 3-Input EXCLUSIVE-OR Gate - SC-88
XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G386GW,125"
  • 74LVC1G386GW 125
  • 74LVC1G386GW125