Nexperia 74LVC1G57GW,125

Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G57GW,125.

IHS

Datasheet18 pages2 years ago
Datasheet20 pages12 years ago

SHENGYU ELECTRONICS

Newark

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-27.40%

CAD Models

Download Nexperia 74LVC1G57GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LVC1G97DW-7
74LVC Series 5.5 V Surface Mount Single 3-Input Multiple-Function Gate -SOT-363
Diodes Inc.74LVC1G58DW-7
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G58
Diodes Inc.74LVC1G11DW-7
Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6

Descriptions

Descriptions of Nexperia 74LVC1G57GW,125 provided by its distributors.

Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57
Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R
Avnet Japan
CONFIG MULTI-FUNC GATE, 3 I/P, SOT-363-6; Logic Family / Base Number: -; Logic Type: Configurable Multiple Function; Output Current: 50mA; No. of Inputs: 3; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style
MULTIPLE FUNCTION GATE, 3 I/P, 125DEG C; Logic Function:Configurable Multiple Function Gate; No. of Elements:Single; No. of Inputs:3Inputs; No. of Pins:6Pins; IC Case / Package:SOT-363; Product Range:-; Logic IC Family:74LVC RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G57GW,125"
  • 74LVC1G57GW 125
  • 74LVC1G57GW125