Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G386DCKR

Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G386DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages11 years ago
Datasheet21 pages12 years ago
Datasheet17 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

LCSC

iiiC

DigiKey

Inventory History

3 month trend:
+50.96%

CAD Models

Download Texas Instruments SN74LVC1G386DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.126
$ 0.126
Stock
2,263,024
1,711,871
1,711,871
Authorized Distributors
5
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
4 ns
9.5 ns
9.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G386DCKR.

Related Parts

Texas Instruments74LVC1G386DCKRG4
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
Texas InstrumentsCLVC1G3208IDCKRQ1
Automotive Catalog Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 85
Texas Instruments74LVC1G332DCKRE4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125
Lead Free OR Gate Surface Mount ROHS3Compliant OR Gate Inverter IC 50pF -40C~85C 5.5V 32mA 32mA
OR XOR 7SZ386 EAR99 7SZ logic gate circuit 6.5ns @ 5V 50pF 900mum 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G386DCKR provided by its distributors.

Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
XOR 74LVC1G386 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
4ns@ 5V,50pF Push-pull type 1 3 1 1 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA SC-70-6 SMD mount,glue mount 2mm*1.25mm*900μm
XOR GATE, SINGLE, 3 I/P, SC-70-6; Famille Logique/ Numéro de base: 74LVC1G386; Type de logique: XOR; Courant, sortie: 32mA; Nombre d'entrées: 3; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de boî
XOR GATE, SINGLE, 3 I/P, SC-70-6; Logic Family / Base Number:74LVC1G386; Logic Type:XOR; Output Current:32mA; No. of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6Pins; Logic IC Family:74LVC; Logic IC Base Number:741G386; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G386DCKR .