Diodes Inc. 74LVC1G98DW-7

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-363, 74LVC1G98
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G98DW-7.

Newark

Datasheet15 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-67.77%

CAD Models

Download Diodes Inc. 74LVC1G98DW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.065
$ 0.065
Stock
2,054,992
1,414,283
1,414,283
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
6
6
6
Logic Function
Multi Function
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
7.9 ns
5.1 ns
5.1 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G58DW-7
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G58
Diodes Inc.74LVC1G97DW-7
74LVC Series 5.5 V Surface Mount Single 3-Input Multiple-Function Gate -SOT-363
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57
Diodes Inc.74LVC1G57DW-7
IC, 3 input positive configurable multiple-function gate, SOT-363 | Diodes Inc 74LVC1G57DW-7
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V

Descriptions

Descriptions of Diodes Inc. 74LVC1G98DW-7 provided by its distributors.

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-363, 74LVC1G98
Logic Lvc 1 Gate Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. 74LVC1G98DW-7
6.4ns 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA SOT-363 2.15mm*1.3mm*1mm
Multi-Functional Gate, Configurable, 3 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
Majority Logic Gate, LVC/LCX/Z Series, 1-Func, CMOS, PDSO6
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R
1.65V~5.5V 1 ConfigurableMultipleFunction SOT-323-6 Gates ROHS
IC CONFIG MULT-FUNC GATE SOT363
CONFIG.MULTI-FUNCT.GATE SOT363
LOGIC, POS MULTI FUNC, 3 IP, SOT363
LOGIC, POS MULTI FUNC, 3 IP, SOT363; Logic Family / Base Number: -; Logic Type: Configurable Multiple Function; Output Current: 32mA; No. of Inputs: 3; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G98DW7