Nexperia 74LVC2GU04GW,125

74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2GU04GW,125.

TME

Datasheet20 pages12 years ago

Augswan

IHS

Future Electronics

Inventory History

3 month trend:
-70.43%

CAD Models

Download Nexperia 74LVC2GU04GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.083
$ 0.083
Stock
483,073
1,488,005
1,488,005
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
4.5 ns
3.7 ns
3.7 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LVC2G14DW-7
DUAL SCHMITT TRIGGER INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
Diodes Inc.74LVC2G04DW-7
74LVC2G04 e3 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Diodes Inc.74LVC2G06DW-7
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74HC2G14

Descriptions

Descriptions of Nexperia 74LVC2GU04GW,125 provided by its distributors.

74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Other Logic ICs; 74LVC2GU04GW,125; NEXPERIA; 6; Inverter; 50 mA; 1.65 V
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter 2-Element CMOS 6-Pin SOT-363 T/R
INVERTER, LVC/LCX/Z SERIES, 2-FU
Logic IC, 2 Inputs, 6 Pins, SC-88
NOW NEXPERIA 74LVC2GU04GW INVERT
Inverter Gate, Dual I/P, Sc-88-6; Logic Family/Base Number:74Lvc2G04; Logic Type:Inverter; Output Current:50Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-88; No. Of Pins:6Pins; Logic Icrohs Compliant: Yes |Nexperia 74LVC2GU04GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2GU04GW,125"
  • 74LVC2GU04GW 125
  • 74LVC2GU04GW-125
  • 74LVC2GU04GW125