Nexperia 74LVC163PW,112

Presettable synchronous 4-bit binary counter; synchronous reset
$ 0.854
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC163PW,112.

TME

Datasheet20 pages16 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC163PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 0.706
$ 0.706
Stock
237,779
245,406
245,406
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Binary Counter Synchronous Presettable 4-Bit 1.65V to 3.6V 16-Pin TSSOP
Positive Edge Synchronous Up Surface Mount Binary Counter IC -40C~85C 115MHz 2V~3.6V 24ns
Texas InstrumentsSN74LV163APW
IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Texas InstrumentsSN74LV163APWR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 4.4mm 3.3V 0.02mA
Texas InstrumentsSN74HC163IPWRG4Q1
Automotive Catalog 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Presettable synchronous 4-bit binary counter; synchronous reset

Descriptions

Descriptions of Nexperia 74LVC163PW,112 provided by its distributors.

Presettable synchronous 4-bit binary counter; synchronous reset
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Tube
Counter, Presettable Binary, Synchronous, 74LVC, 200 MHz, Max Count 15, 1.65 V to 3.6 V, 16 Pins, TSSOP
Tube Active e4 74LVC163 logic counter 10.5ns 2010 5mm 1.8V
Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC SYNC 4BIT BIN COUNTER 16TSSOP
IC BINARY COUNTER 4-BIT 16TSSOP
NOW NEXPERIA 74LVC163PW - BINARY
Logic Family / Base Number:74Lvc163; Counter Type:presettable Binary, Synchronous; Clock Frequency:120Mhz; Count Maximum:15; Logic Case Style:tssop; No. Of Pins:16Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC163PW,112"
  • 74LVC163PW 112
  • 74LVC163PW 112.
  • 74LVC163PW-112
  • 74LVC163PW112