Nexperia 74LVC163PW,118

Presettable Sync Binary Counter, 125Degc Rohs Compliant: Yes |Nexperia 74LVC163PW, 118
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC163PW,118.

IHS

Datasheet18 pages2 years ago
Datasheet20 pages16 years ago

LCSC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.98%

CAD Models

Download Nexperia 74LVC163PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.339
$ 0.339
Stock
239,962
91,075
91,075
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Binary Counter Synchronous Presettable 4-Bit 1.65V to 3.6V 16-Pin TSSOP
Positive Edge Synchronous Up Surface Mount Binary Counter IC -40C~85C 115MHz 2V~3.6V 24ns
Texas InstrumentsSN74LV163APW
IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Texas InstrumentsSN74LV163APWR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 4.4mm 3.3V 0.02mA
Texas InstrumentsSN74HC163IPWRG4Q1
Automotive Catalog 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Presettable synchronous 4-bit binary counter; synchronous reset

Descriptions

Descriptions of Nexperia 74LVC163PW,118 provided by its distributors.

Presettable Sync Binary Counter, 125Degc Rohs Compliant: Yes |Nexperia 74LVC163PW,118
74LVC Series 3.6 V Presettable Synchronous 4-Bit Binary Counter - TSSOP-16
Presettable synchronous 4-bit binary counter; synchronous reset
Tape & Reel (TR) Active e4 74LVC163 logic counter 10.5ns 2010 5mm 1.8V
Up Binary Counter Positive Edge -40¡Í~+125¡Í Synchronous Synchronous 1.2V~3.6V 4 1 150MHz TSSOP-16 Counters / Dividers ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC163PW 118
  • 74LVC163PW-118
  • 74LVC163PW118
  • 74LVC163PW@118