What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV163APWR

Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 4.4mm 3.3V 0.02mA
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV163APWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

Augswan

HQonline

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments SN74LV163APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.346
$ 0.346
Stock
395,955
515,853
515,853
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
160 MHz
220 MHz
220 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV163APWR.

Related Parts

Texas InstrumentsSN74LV161APWR
Cut Tape (CT) Active e4 74LV161 logic counter 27.5ns 4.4mm 3.3V 12mA
Texas InstrumentsSN74LV161APW
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Tube
Texas InstrumentsSN74HC163PW
TEXAS INSTRUMENTS SN74HC163PWLOGIC, COUNTER 4BIT SYNC BIN, 16TSSOP
Presettable synchronous 4-bit binary counter; synchronous reset
74VHC161 Series 5.5 V SMT 4-Bit Binary Counter with Asynchronous Clear TSSOP-16
Presettable synchronous 4-bit binary counter; synchronous reset

Descriptions

Descriptions of Texas Instruments SN74LV163APWR provided by its distributors.

Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 4.4mm 3.3V 0.02mA
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
4 BIT BINARY COUNTER, TSSOP-16, FULL REEL
Logic - Counters 4-Bit Synch Binary
SN74LV163A 4-BIT SYNCHRONOUS BIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.