What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV163APW

IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
$ 0.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV163APW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments SN74LV163APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.276
$ 0.276
Stock
262,828
399,176
399,176
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
160 MHz
160 MHz
160 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV163APW.

Related Parts

Texas InstrumentsSN74LV161APWR
Cut Tape (CT) Active e4 74LV161 logic counter 27.5ns 4.4mm 3.3V 12mA
Texas InstrumentsSN74LV161APW
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Tube
Texas InstrumentsSN74HC163PW
TEXAS INSTRUMENTS SN74HC163PWLOGIC, COUNTER 4BIT SYNC BIN, 16TSSOP
Presettable synchronous 4-bit binary counter; synchronous reset
74VHC161 Series 5.5 V SMT 4-Bit Binary Counter with Asynchronous Clear TSSOP-16
Presettable synchronous 4-bit binary counter; synchronous reset

Descriptions

Descriptions of Texas Instruments SN74LV163APW provided by its distributors.

IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Tube
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Positive Edge 2V~5.5V 4 1 90MHz TSSOP-16 Counters / Dividers ROHS
TEXAS INSTRUMENTS SN74LV163APWLOGIC, 4BIT SYNC BINRY COUNTR, 16TSSOP
Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Tube Active e4 74LV163 divider circuit 27.5ns 4.4mm 3.3V 0.02mA
Logic - Counters 4-Bit Synch Binary Counter
IC BINARY COUNTER 4-BIT 16TSSOP
SN74LV163A 4-BIT SYNCHRONOUS BIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.