Nexperia 74LV393PW,118

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, TSSOP
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV393PW,118.

TME

Datasheet13 pages5 years ago

IHS

SHENGYU ELECTRONICS

Farnell

NXP Semiconductors

Inventory History

3 month trend:
-23.24%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.338
$ 0.338
Stock
519,868
518,778
518,778
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
16 MHz
40 MHz
40 MHz
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Ic, counter, up,4-Bit Binary, hc-Cmos, tssop,14Pin, plastic |Onsemi MC74HC393ADTR2G
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP
Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74LV393PW,118 provided by its distributors.

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, TSSOP
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP T/R
74LV Series 3.6 V 20 MHz SMT Dual 4-Bit Binary Ripple Counter - TSSOP-14
COUNTER, RIPPLE BINARY, 90MHZ, TSSOP-14; Logic Family / Base Number: 74LV393; Counter Type: Binary Ripple; Clock Frequency: 90MHz; Count Maximum: 15; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 1V; Supply

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV393PW,118"
  • 74LV393PW 118
  • 74LV393PW118