Nexperia 74HCT393PW,118

Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, TSSOP
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT393PW,118.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-2.02%

Alternate Parts

Price @ 1000
$ 0.362
$ 0.441
Stock
106,292
66,006
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
18 MHz
18 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74HCT393PW,118 provided by its distributors.

Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, TSSOP
Binary Ripple Counter, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT393PW,118
74HCT Series 5V Dual Surface Mount Counter - SOIC-16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT393PW 118
  • 74HCT393PW118