Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC594PW

IC 8BIT SHIFT REGISTER 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.531
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC594PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments SN74AHC594PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.292
$ 0.292
Stock
279,671
787,572
787,572
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14.4 ns
14.4 ns
14.4 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74LV165APWRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74LV165APWG4
IC REGISTR PAR-LOAD 8BIT 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
74HC Series 6 V SMT 8-Bit Shift Register with Input Flip-Flops - TSSOP-16
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74AHC594PW provided by its distributors.

IC 8BIT SHIFT REGISTER 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
AHC/VHC/H/U/V 74AHC594 ROHS3Compliant Tube shift register 14.4ns 0.04mA 61.887009mg 170MHz
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
8-Bit Shift egisters With Output egisters 16-TSSOP -40 to 125
12.5ns,9.2ns Push-pull type 1 1 2V 5.5V Serial to Parallel,Shift Register AHC TSSOP-16 SMD mount 4.4mm(width)*1.05mm(height)
LOGIC, 8BIT SHIFT REGISTER, 16TSSOP; Famille Logique/ Numéro de base: 74AHC594; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: TSSOP
Logic, 8Bit Shift Register, 16Tssop; Logic Family/Base Number:74Ahc594; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC594PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC594PW .