Texas Instruments SN74AHC594PWR

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC594PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+94.98%

CAD Models

Download Texas Instruments SN74AHC594PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.531
$ 0.531
Stock
674,788
257,773
257,773
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14.4 ns
14.4 ns
14.4 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN74LV165APWRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74LV165APWG4
IC REGISTR PAR-LOAD 8BIT 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
IC 8BIT SHIFT REGISTER 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHC594PWR provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125
14.4ns Push-pull type 1 1 2V 5.5V 8mA Serial to Parallel,Shift Register AHC -8mA TSSOP-16 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.