Nexperia 74LV165DB,112

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
$ 0.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV165DB,112.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.384
$ 0.451
Stock
83,453
202,389
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
76 ns
76 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SSOP
Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SSOP Bulk
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74LV165ADBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74LV165DB,112 provided by its distributors.

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
8-bit parallel-in/serial-out shift register
SHIFT REGISTER SGL 8BIT SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV165DB 112
  • 74LV165DB112