Texas Instruments SN74LV165ADBR

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV165ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages12 years ago
Datasheet31 pages14 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-11.13%

CAD Models

Download Texas Instruments SN74LV165ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV165ADBR.

Related Parts

Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHC594DBR
12.5ns,9.2ns 1 1 2V 5.5V Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm
NXP Semiconductors74AHC594DB,118
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Texas InstrumentsSN74LV164ADBR
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register 74LV SSOP-14 , 5.3mm*2mm
74HC Series 6V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SSOP-16
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LV165ADBR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
23.3ns,14.9ns,11.9ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV SSOP-16 , 5.3mm*2mm
Parallel-load eight-bit shift registers 16-SSOP -40 to 125
Register Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.