Nexperia 74LV08PW-Q100,118

74LV Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV08PW-Q100,118.

Nexperia

Datasheet12 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.283
$ 0.122
Stock
537,578
475,119
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
19 ns
19 ns
Low Level Output Current
6 mA
6 mA
High Level Output Current
12 mA
-12 mA
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LV08AT14-13
Quad 2-Input AND Gate TSSOP14 | Diodes Inc 74LV08AT14-13
Texas InstrumentsSN74LV08APW
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LV08APWR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LV08APWRG4
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Ic, logic Gate, quad 2-Input And, act-Cmos, tssop,14Pin, plastic |Onsemi MC74ACT08DTR2G

Descriptions

Descriptions of Nexperia 74LV08PW-Q100,118 provided by its distributors.

74LV Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
And Gate, Aec-Q100, 2 I/P, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LV08PW-Q100,118
9ns@ 3.3V,50pF 2 4 1V 5.5V 12mA AND Gate LV 12mA TSSOP-14 , 950¦Ìm
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100
AND 74LV08 e4 74LV logic gate circuit 9ns @ 3.3V 50pF 5mm 12mA 12mA 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV08PW-Q100,118"
  • 74LV08PW-Q100 118
  • 74LV08PW-Q100118
  • 935299071118