Texas Instruments SN74LV08APWR

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV08APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.96%

CAD Models

Download Texas Instruments SN74LV08APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.366
$ 0.366
Stock
1,288,108
150,524,289
150,524,289
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV08APWR.

Related Parts

Diodes Inc.74LV08AT14-13
Quad 2-Input AND Gate TSSOP14 | Diodes Inc 74LV08AT14-13
Diodes Inc.74AHC08T14-13
74AHC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74AHC08T14-13
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Toshiba74VHC08FT
Quad 2-Input AND Gate, VCC=2 to 5.5V, tpd/tpz=4.3ns(typ.)
Texas InstrumentsSN74AHC08PWRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV08APWR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
IC, QUAD AND GATE, 2I/P, TSSOP-14, REEL
AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
LOGIC AND GATE, QUAD, TSSOP-14
2V~5.5V 20uA 4 7.9ns@5V,50pF And TSSOP-14 Gates ROHS
AND Gate IC 4 Channel 14-TSSOP
no 7.9ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 12mA AND Gate LV 12mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
IC GATE AND 4CH 2-INP 14-TSSOP
IC, QUAD AND GATE, 2I/P, TSSOP-14; Logic Family / Base Number:74LV08; Logic Type:AND; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.