onsemi MC74ACT08DTR2G

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT08DTR2G.

IHS

Datasheet8 pages3 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-37.58%

CAD Models

Download onsemi MC74ACT08DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.183
$ 0.183
Stock
437,509
326,333
326,333
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Texas InstrumentsSN74ACT08PW
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PWRG4
AND Gate ACT 9ns@5V,50pF CMOS 1-2-4-4-4 4.5V 5.5V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74ACT08PWR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AC08 Series 6 V Surface Mount Quad 2-Input AND Gate TSSOP-14

Descriptions

Descriptions of onsemi MC74ACT08DTR2G provided by its distributors.

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA AND Gate ACT 24mA TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
AND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74ACT08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; L

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd