Texas Instruments SN74LV08APWRG4

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV08APWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+44.59%

CAD Models

Download Texas Instruments SN74LV08APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.196
$ 0.196
Stock
1,533,108
912,018
912,018
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV08APWRG4.

Related Parts

Diodes Inc.74LV08AT14-13
Quad 2-Input AND Gate TSSOP14 | Diodes Inc 74LV08AT14-13
Diodes Inc.74AHC08T14-13
74AHC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74AHC08T14-13
Toshiba74VHC08FT
AND TC74VHC Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHC08PWRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV08APWRG4 provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA AND Gate LV 12mA TSSOP-14 , 5mm*4.4mm*1.15mm
AND 74LV08 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
QUAD AND GATE, 2I/P, TSSOP-14, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.