onsemi MC74ACT08DTR2

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT08DTR2.

IHS

Datasheet9 pages16 years ago

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
337,849
361,877
361,877
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsSN74AHCT08QPWRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14
74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74ACT08DTR2 provided by its distributors.

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA AND Gate 74ACT 24mA TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
MC74ACT08DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd