Nexperia 74HCU04PW,118

74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCU04PW,118.

IHS

Datasheet17 pages13 years ago
Datasheet17 pages13 years ago

Factory Futures

NXP Semiconductors

Jameco

Inventory History

3 month trend:
+56.88%

CAD Models

Download Nexperia 74HCU04PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.216
$ 0.216
Stock
810,620
234,173
234,173
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCU04PWR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC04PWRG4
Buffer Inverter EAR99 Tape & Reel (TR) HC/UH logic gate circuit 24ns 1.2mm 5.2mA 6V
Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
IC INVERTER HEX UNBUFF 14-TSSOP
74HC Series 2 to 6 V CMOS Hex Inverter - TSSOP-14
Texas InstrumentsCD40106BPW
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125

Descriptions

Descriptions of Nexperia 74HCU04PW,118 provided by its distributors.

74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
Inverter Gate Hex Unbuffered 2V to 6V 14-Pin TSSOP
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74HCU04
INVERTER, HEX, 1 I/P, TSSOP-14; Logic Family / Base Number: 74HCU04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCU04PW 118
  • 74HCU04PW-118
  • 74HCU04PW118
  • 74HCU04PW@118