Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC04ADTR2G

74HC Series 2 to 6 V CMOS Hex Inverter - TSSOP-14
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04ADTR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet9 pages12 years ago

Newark

onsemi

IHS

Electro Sonic

Inventory History

3 month trend:
-25.29%

CAD Models

Download onsemi MC74HC04ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.169
$ 0.169
Stock
721,752
379,617,916
379,617,916
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
24 ns
24 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
IC INVERTER HEX UNBUFF 14-TSSOP
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74HCU04PWR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC04PWRG4
Buffer Inverter EAR99 Tape & Reel (TR) HC/UH logic gate circuit 24ns 1.2mm 5.2mA 6V

Descriptions

Descriptions of onsemi MC74HC04ADTR2G provided by its distributors.

74HC Series 2 to 6 V CMOS Hex Inverter - TSSOP-14
MC74HC04ADTR2G, HEX, TTL CMOS INVERTER, 2 - 6 V, 14-PIN TSSOP
onsemi CMOS Inverter, 6-Channel, TSSOP Package, SMD
IC INVERTER HEX LSTTL 14-TSSOP
74HC04 8542.39.00.01 74HC Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 1.05mm 5.2mA 5.2mA 6V
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
6 13ns@6V,50pF 1uA 2V~6V TSSOP-14 Inverters ROHS
Logic Function:Inverter; No. of Elements:Hex; No. of Inputs:1Inputs; No. of Pins:14Pins; IC Case / Package:TSSOP; Product Range:74HC04; Logic IC Family:74HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:5.2mA RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC04ADTR2G.