Texas Instruments CD40106BPW

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
$ 0.598
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-2.25%

CAD Models

Download Texas Instruments CD40106BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.311
$ 0.311
Stock
343,152
2,710,419
2,710,419
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40106BPW.

Related Parts

Texas InstrumentsCD4069UBPWR
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4069UBPWG4
IC CMOS HEX INVERTER 20V 14TSSOP
Texas InstrumentsCD4502BPW
Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
74HC Series 2 to 6 V CMOS Hex Inverter - TSSOP-14
Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD40106BPW provided by its distributors.

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
Logic, Hex Schmitt Trigger, 14Tssop; Logic Family/Base Number:Cd40106; Logic Type:Inverter Schmitt Trigger; Output Current:6.8Ma; No. Of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40106BPW .