Nexperia 74HCT1G04GW,125

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Inverter - TSSOP-5
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G04GW,125.

IHS

Datasheet10 pages2 years ago
Datasheet12 pages13 years ago

Future Electronics

Newark

Augswan

Inventory History

3 month trend:
-1.09%

CAD Models

Download Nexperia 74HCT1G04GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.042
$ 0.042
Stock
346,652
1,092,838
1,092,838
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
27 ns
8.5 ns
8.5 ns
Low Level Output Current
2 mA
8 mA
8 mA
High Level Output Current
-2 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74HCT1G14
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - TSSOP-5
74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
Single unbuffered inverter
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74HCT1G04GW,125 provided by its distributors.

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Inverter - TSSOP-5
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74HCT1G04
74HCT1G04 e3 74HCT Tape & Reel (TR) logic gate circuit 10ns @ 4.5V 50pF 2mm 2mA 2mA 2V
IC, SINGLE INVERTER, TSSOP-5; Logic Type:Inverter Gate; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G04GW,125"
  • 74HCT1G04GW 125
  • 74HCT1G04GW-125
  • 74HCT1G04GW125