Nexperia 74HCT1G14GW,125

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74HCT1G14
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G14GW,125.

IHS

Datasheet14 pages2 years ago
Datasheet16 pages15 years ago
Datasheet17 pages15 years ago

Future Electronics

element14

Augswan

Inventory History

3 month trend:
-17.41%

CAD Models

Download Nexperia 74HCT1G14GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-08-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Inverter - TSSOP-5
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - TSSOP-5
74AHCT Series 5 V Surface Mount Single Inverter - TSSOP-5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
Single unbuffered inverter
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74HCT1G14GW,125 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74HCT1G14
74HCT Series 5 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
74HCT1G14 e3 74HCT Tape & Reel (TR) logic gate circuit 51ns @ 5V 50pF 2mm 2mA 2mA 1.9V-2.1V
Schmitt Trigger 1 20uA 51ns@5V,50pF 4.5V~5.5V TSSOP-5 Inverters ROHS
NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14
IC, SCHMITT TRIGGER INVERTER, TSSOP-5; Logic Type:Inverter Schmitt Trigger; Output Current:2mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G14GW,125"
  • 74HCT1G14GW 125
  • 74HCT1G14GW-125
  • 74HCT1G14GW125