Texas Instruments SN74AHCT1G04DCKR

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G04DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages11 years ago
Datasheet14 pages12 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-26.26%

CAD Models

Download Texas Instruments SN74AHCT1G04DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.045
$ 0.045
Stock
1,034,775
4,140,561
4,140,561
Authorized Distributors
5
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
8.5 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G04DCKR.

Related Parts

Texas InstrumentsCAHCT1G04QDCKRQ1
Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas Instruments74AHCT1G04DCKRG4
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsCAHCT1G04QDCKRG4Q1
Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-88A, SC-70, SOT-353, 5 Pin
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin

Descriptions

Descriptions of Texas Instruments SN74AHCT1G04DCKR provided by its distributors.

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
74AHCT1G04 EAR99 74AHCT Cut Tape (CT) logic gate circuit 9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
IC, SINGLE INVERTER, SC-70-5; Famille Logique/ Numéro de base: 74AHCT1G04; Type de logique: Inverseur; Courant, sortie: 25mA; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de bo
Ic, Single Inverter, Sc-70-5; Logic Family/Base Number:74Ahct1G04; Logic Type:Inverter; Output Current:25Ma; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G04DCKR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G04DCKR .