Nexperia 74HC1G04GW,125

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - TSSOP-5
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G04GW,125.

IHS

Datasheet10 pages2 years ago
Datasheet12 pages13 years ago

SHENGYU ELECTRONICS

Upverter

NXP Semiconductors

Newark

Inventory History

3 month trend:
+13.36%

CAD Models

Download Nexperia 74HC1G04GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.027
$ 0.027
Stock
1,371,667
771,940
771,940
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
27 ns
35 ns
35 ns
Low Level Output Current
2 mA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5
74HC Series 5 V Surface Mount High-Speed Si-Gate CMOS Inverter - TSSOP-5
74HC Series 6 V 20 µa Surface Mount Single Unbuffered Inverter - TSSOP-5
Single unbuffered inverter
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74HC1G04GW,125 provided by its distributors.

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - TSSOP-5
74HC1G04 e3 74HC Tape & Reel (TR) logic gate circuit 23ns @ 6V 50pF 2mm 2.6mA 2.6mA 6V
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74HC1G04
NEXPERIA - 74HC1G04GW,125 - IC, 74HC SINGLE GATE, SMD, 74HC1G04
IC, 74HC SINGLE GATE, SMD, 74HC1G04; Logic Family / Base Number: 74HC1G04; Logic Type: Inverter; Output Current: 2.6mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74HC; Logic IC Base Number: 741G04; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC1G04; Logic Function Number: 741G04G; Logic IC Base Number: 74104; Logic IC Function: Uhs Inverter; Operating Temperature Range: -40°C to +125°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC1G04GW,125"
  • 74HC1G04GW 125
  • 74HC1G04GW-125
  • 74HC1G04GW125