Nexperia 74HCT165BQ,115

34ns 1 1 4.5V 5.5V Parallel or Serial to Serial, Shift Register HCT DHVQFN(EP) , 2.5mm*950¦Ìm
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT165BQ,115.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

Inventory History

3 month trend:
-19.98%

CAD Models

Download Nexperia 74HCT165BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.309
Stock
214,316
56,088
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
51 ns
51 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74HCT595T16-13
25ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT TSSOP-16 , 930¦Ìm
Texas InstrumentsCD74HCT166M96
40ns 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register 74HCT SOIC-16 , 3.91mm*1.5mm
Texas InstrumentsCD74HCT4094E
43ns@ 4.5V 1 1 4.5V 5.5V Serial to Parallel,Shift Register HCT PDIP-16 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74HCT165M
40ns 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register HCT SOIC-16 3.91mm*1.5mm
24ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT 100MHz DHVQFN-16 2.5mm*950¦Ìm

Descriptions

Descriptions of Nexperia 74HCT165BQ,115 provided by its distributors.

34ns 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register HCT DHVQFN(EP) , 2.5mm*950¦Ìm
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R
HCT 74HCT165 ROHS3Compliant Tape & Reel (TR) shift register 34ns 3.5mm 5V -40C~125C
Shift Register, 74HCT165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT165BQ 115
  • 74HCT165BQ115