Texas Instruments CD74HCT4094E

Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4094E.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.37%

CAD Models

Download Texas Instruments CD74HCT4094E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.519
Stock
266,823
74,245
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
AND, Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
43 ns
43 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4094E.

Related Parts

Texas InstrumentsCD74HCT166E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Texas InstrumentsCD74HCT166EE4
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Texas InstrumentsCD74HCT165E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT4094E provided by its distributors.

Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube
High Speed CMOS Logic 8-Stage Shift-and-Store Bus egister with 3-Stage Outputs 16-PDIP -55 to 125
LOGIC, BUS REG TRI-ST 8STG, 16DIP; Famille Logique/ Numéro de base: 74HCT4094; Fonction registre à décalage: Série vers Parallèle, Série vers Série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier
LOGIC, BUS REG TRI-ST 8STG, 16DIP; Logic Family / Base Number:74HCT4094; Shift Register Function:Serial to Parallel, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Output Type:Tri State; Logic IC Family:74HCT; Logic IC Base Number:744094; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744094; Logic IC Base Number:744094; Logic IC Function:8-Stage Shift-and-Store Bus Register with 3-Stage Outputs; Logic Type:Register, Shift Store; No. of Channels:8Channels; No. of Elements:1Elements; Operating Temperature Range:-55°C to +125°C; Output Current:4mA; Output Current Max:5.2mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4094E .
  • CD74HCT4094E.