Texas Instruments CD74HCT165M

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT165M.

TME

Datasheet17 pages12 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments CD74HCT165M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
278,976
612,790
612,790
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
40 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT165M.

Related Parts

Texas InstrumentsCD74HCT4094M
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsCD74HCT4094M96
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsCD74HCT4094MT
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16

Descriptions

Descriptions of Texas Instruments CD74HCT165M provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
IC 8-BIT SHIFT REGISTER 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
HCT SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PDSO16
HCT 74HCT165 ROHS3Compliant Tube shift register 50ns 0.004A 141.690917mg 5V
40ns complementary 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register HCT SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
SHIFT REGISTER, 8BIT, PISO/SISO, SOIC-16; Famille Logique/ Numéro de base: 74HCT165; Fonction registre à décalage: Série vers Parallèle, Série vers Série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de b
SHIFT REGISTER, 8BIT, PISO/SISO, SOIC-16; Logic Family / Base Number:74HCT165; Shift Register Function:Parallel to Serial, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Output Type:Differential; Logic IC Family:74HCT; Logic IC Base Number:74165; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT165M .
  • CD74HCT165M.