Nexperia 74HCT165BQ-Q100,11

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT165BQ-Q100,11.

Nexperia

Datasheet21 pages8 years ago
Datasheet21 pages15 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.309
$ 0.266
Stock
56,088
214,316
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
51 ns
51 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HCT165BQ-Q100,11 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R
8-bit parallel-in/serial out shift register
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT165BQ-Q100,11
IC SHIFT REG COMP 8BIT 16-DHVQFN
IC SHIFT REGISTER 8BIT 16DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT165BQ-Q100 11
  • 935298769115