Diodes Inc. 74HCT595T16-13

25ns 1 1 4.5V 5.5V Serial, Serial to Parallel, Shift Register HCT TSSOP-16 , 930¦Ìm
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74HCT595T16-13.

HQonline

Datasheet11 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+9.36%

CAD Models

Download Diodes Inc. 74HCT595T16-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74HCT594T16-13
18ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT TSSOP-16 , 930¦Ìm
3.8ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT TSSOP-16 , 4.5mm*950¦Ìm
74AHCT Series 8-Bit Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Diodes Inc.74AHCT595T16-13
74AHCT Series 4.5 to 5.5 V 8-Bit Shift Register 8-bit Output Register - TSSOP-16
63ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT -6mA 4.8MHz TSSOP-16 , 1.1mm
Texas InstrumentsSN74AHCT595PW
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT TSSOP-16 4.4mm*1.05mm

Descriptions

Descriptions of Diodes Inc. 74HCT595T16-13 provided by its distributors.

25ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT TSSOP-16 , 930¦Ìm
HC HIGH PIN COUNT TSSOP-16 / Shift Shift Register 1 Element 8 Bit 16-TSSOP
HCT 74HCT595 ROHS3Compliant Cut Tape (CT) shift register 25ns 8muA 172.98879mg 20000000Hz
Shift Register, 74HCT595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Shift Register, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HCT595T16-13
TTL Inputs, 8-Bit Output Register, 8-Bit Shift Register, 4.5 to 5.5 V, RoHS
Diodes Inc SCT
Logic IC Operating temperature: -40...+125 °C Function: 8-Bit / Shift / Register / SIPO Manufacturer: Diodes Incorporated Package: TSSOP-16 Technology: HCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated