Nexperia 74HCT03PW,112

74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
$ 0.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT03PW,112.

Farnell

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.429
$ 0.151
$ 0.151
Stock
182,422
181,258
181,258
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
23 ns
23 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5 µA
-5 µA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT00PWT
Lead Free NAND Gate SMD/SMT Surface Mount NAND Gate Inverter IC 50pF -40C~85C 2V 4mA 4mA
Diodes Inc.74HCT00T14-13
74HCT Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HCT00T14-13
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT00
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74HCT03PW,112 provided by its distributors.

74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
NAND 74HCT03 e4 74HCT logic gate circuit 24ns @ 4.5V 50pF 5mm - 4mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT03PW,112"
  • 74HCT03PW 112
  • 74HCT03PW-112
  • 74HCT03PW112