onsemi MM74HCT00MTCX

MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - TSSOP-14
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT00MTCX.

IHS

Datasheet6 pages3 years ago

Master Electronics

Fairchild Semiconductor

onsemi

DigiKey

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.109
$ 0.109
Stock
362,292
1,158,049
1,158,049
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4.8 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Diodes Inc.74HCT00T14-13
74HCT Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HCT00T14-13
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT00
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
Texas InstrumentsSN74HCT00PWT
Lead Free NAND Gate SMD/SMT Surface Mount NAND Gate Inverter IC 50pF -40C~85C 2V 4mA 4mA

Descriptions

Descriptions of onsemi MM74HCT00MTCX provided by its distributors.

MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - TSSOP-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA TSSOP-14 , 5mm*4.4mm*900¦Ìm
NAND 74HCT00 EAR99 74HCT logic gate circuit 23ns @ 5V 50pF 5mm 4.8mA 4.8mA 2V
Ic, logic Gate, quad 2-Input Nand, hct-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT00MTCX
IC GATE NAND QUAD 2-INP TSSOP-14 SMD
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
The MM74HCT00 is a NAND gates fabricated using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. This device is input and output characteristic and pin-out compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd