Nexperia 74HC688PW,118

74HC Series 8-Bit Identity Comparator 5.2 mA 6V 29 ns Logic IC - TSSOP-20
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC688PW,118.

SHENGYU ELECTRONICS

Datasheet16 pages7 years ago

IHS

Nexperia

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74HC688PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.427
$ 0.427
Stock
153,916
513,679
513,679
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
51 ns
265 ns
265 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

CASCADABLE Tube HC/UH e3 digital comparator 5.2mA 5.2mA 220ns 4.4mm 30ns @ 6V 50pF
Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
Texas InstrumentsLM339APW
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM339PT
Comparator Quad ±16V/32V 14-Pin TSSOP T/R / IC COMP QUAD CMOS MCRPWR 14TSSOP

Descriptions

Descriptions of Nexperia 74HC688PW,118 provided by its distributors.

74HC Series 8-Bit Identity Comparator 5.2 mA 6V 29 ns Logic IC - TSSOP-20
CASCADABLE Tape & Reel (TR) HC/UH e4 digital comparator 5.2mA 5.2mA 29ns 4.4mm 50pF
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20
COMPARATOR, MAGNITUDE, 8CH, TSSOP-20; Logic Family / Base Number: 74HC688; Comparator Type: Magnitude; No. of Channels: 8Channels; No. of Bits: 8bit; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74688; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC688PW 118
  • 74HC688PW-118
  • 74HC688PW118