Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM339APW

Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
$ 0.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

HQonline

iiiC

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments LM339APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.208
$ 0.208
Stock
482,700
303,390
303,390
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339APW.

Related Parts

Texas InstrumentsLM339APWR
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
Texas InstrumentsLM339APWRG4
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
Texas InstrumentsLM339PW
IC COMPARATOR 4 DIFF 14TSSOP Comparator General Purpose Open-Collector 14-TSSOP
STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14

Descriptions

Descriptions of Texas Instruments LM339APW provided by its distributors.

Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
IC COMPARATOR 4 DIFF 14TSSOP Comparator General Purpose Open-Collector 14-TSSOP
COMPARATOR, DIFFERENTIAL, QUAD, TSSOP-14; Type de comparateur: Différentiel; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 36V, ± 1V à ± 18V; Type de boîtier de compar
Comparator, Differential, Quad, Tssop-14; Comparator Type:Differential; No. Of Comparators:4 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 36V, ± 1V To ± 18V; Comparator Case Style:Tssop; No. Of Pins:14Pins; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339APW .