Texas Instruments LM339PW

Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.87%

CAD Models

Download Texas Instruments LM339PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.203
$ 0.203
Stock
488,117
539,615
539,615
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339PW.

Related Parts

Texas InstrumentsLM339PWRG3
500μA 300ns Open Collector 4 2V 30V 5mV@30V 250nA@5V Diff TSSOP-14 SMD, Adhesive Mount 1.05mm H
Texas InstrumentsLM239PWR
Quad differential comparator, commercial grade 14-TSSOP -25 to 85
Texas InstrumentsLM339PWRG4
Quad differential comparator 14-TSSOP 0 to 70
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of Texas Instruments LM339PW provided by its distributors.

Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
Quad differential comparator 14-TSSOP 0 to 70
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
TEXAS INSTRUMENTS - LM339PW - KOMPARATOR QUAD,SMD TSSOP14, 339
Texas Instruments Comparators, TSSOPencapsulation, surface mount, double/Single power supply, 4passageway
Comparator Quad R-R O/P ±15V/30V 14-Pin TSSOP Tube
IC QUAD DIFF COMPARATOR 14-TSSOP
Comparators Quad, Differential Comparator
COMPARATOR QUAD, SMD, TSSOP14, 339; Type de comparateur: Différentiel; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: TSSOP; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339PW .
  • LM339PW.