Nexperia 74HC14D-Q100,118

74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SOIC-14
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14D-Q100,118.

IHS

Datasheet19 pages12 years ago
Datasheet20 pages14 years ago

element14 APAC

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
+198%

CAD Models

Download Nexperia 74HC14D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.088
$ 0.088
Stock
736,968
6,484,077
6,484,077
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
38 ns
38 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC14D,652
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HC14
Nexperia74HC04D,652
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
74HC04 e4 74HC Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NXP SemiconductorsHEC40106BT,112
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
NXP SemiconductorsHEC40106BT,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC14D-Q100,118 provided by its distributors.

74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SOIC-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R
Avnet Japan
Logic, Hex Inverter, 6 I/P, Soic-14; Logic Family/Base Number:74Hc14; Logic Type:Inverter Schmitt Trigger; Output Current:25Ma; No. Of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |Nexperia 74HC14D-Q100,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC14D-Q100 118
  • 74HC14D-Q100118
  • 935298441118