Nexperia 74HC14D,653

$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14D,653.

Upverter

Technical Drawing5 pages8 years ago

IHS

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+11.56%

CAD Models

Download Nexperia 74HC14D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.221
$ 0.221
Stock
16,835,001
1,319,097
1,319,097
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
38 ns
38 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC14DR
74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Nexperia74HC04D,653
74HC Series 6 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC14D,653 provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R / IC HEX INVERTER SCHM TRIG 14SOIC
74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14
2mA 21ns@ 6V,125ns@ 2V,25ns@ 4.5V 6 2V 6V 5.2mA Inverter Schmitt Trigger HC 5.2mA SO-14 , 1.45mm
Inverters HEX INVERTER SCHMITT TRIGGER
Logic IC Inverter 6 Element 2.5V, 3.3V, 5V 14-SOIC T/R
INVERTING SCHMITT TRIGGER, HEX, SOIC-14; Logic Type:Inverter Schmitt Trigger; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Logic Family = 74AHC / Logic Device Type = Hex Inverting Schmitt Trigger / Inputs = 6 / Outputs = 6 / Propagation Delay Time ns = 190 / High Level Output Current mA = -5.2 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SO-14 / Pins = 14 / Packaging = Tape & Reel / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC14D,653"
  • 74HC14D 653
  • 74HC14D,653.
  • 74HC14D-653
  • 74HC14D/653
  • 74HC14D653