Nexperia 74HC04D,652

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
$ 0.227
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04D,652.

Augswan

Datasheet15 pages13 years ago

IHS

Newark

NXP Semiconductors

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.84%

CAD Models

Download Nexperia 74HC04D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.156
$ 0.156
Stock
746,848
1,211,500
1,211,500
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
Nexperia74HCU04D,653
74HCU Series 6 V SMT High Speed Single Hex Inverter - SOIC-14
Nexperia74HC14D,652
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HC14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP SemiconductorsHEC40106BT,112
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
NXP SemiconductorsHEC40106BT,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC04D,652 provided by its distributors.

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
IC, HEX INVERTER, 6I/P, SOIC-14; Logic Type:Inverter Gate; Output Current:25mA; No. of Inputs:6; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC04D,652"
  • 74HC04D 652
  • 74HC04D,652.
  • 74HC04D-652
  • 74HC04D652