Nexperia 74HC04D-Q100,118

74HC04 e4 74HC Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04D-Q100,118.

Nexperia

Datasheet16 pages14 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+83.72%

CAD Models

Download Nexperia 74HC04D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCU04D
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
Buffer Inverter 74HC05 e4 74HC logic gate circuit 13ns @ 6V 50pF 1.75mm - 5.2mA 6V
Texas InstrumentsCD74HC4049NSR
Buffer Inverter 74HC4049 EAR99 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsCD74HC4049NSRG4
Lead Free MILITARY Surface Mount Inverting (Logic Type) Inverter IC 50pF 125C 6V -5.2mA
Nexperia74AHC14D,118
74AHC Series 20 uA High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger SOIC-14

Descriptions

Descriptions of Nexperia 74HC04D-Q100,118 provided by its distributors.

74HC04 e4 74HC Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
74HC04-Q100; 74HCT04-Q100 - Hex inverter
Logic, Hex Inverter, 6 I/P, Soic-14; Logic Family/Base Number:74Hc04; Logic Type:Inverter; Output Current:25Ma; No. Of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74HC04D-Q100,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC04D-Q100,118"
  • 74HC04D-Q100 118
  • 74HC04D-Q100118
  • 935298728118