NXP Semiconductors 74HC04D

Hex Inverter; SO-14; 5.0 V (typ.); -40; +125; 1000 Ns (typ.) Tr; 500 Mw (max.)
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC04D.

IHS

Datasheet15 pages3 years ago
Datasheet20 pages29 years ago

Newark

Upverter

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download NXP Semiconductors 74HC04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Buffer Inverter 74HC05 e4 74HC logic gate circuit 13ns @ 6V 50pF 1.75mm - 5.2mA 6V
Texas InstrumentsCD74HC4049NSRG4
High Speed CMOS Logic Hex Inverting Buffers 16-SO -55 to 125
74HC04 e4 74HC Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NXP Semiconductors74HCU04D
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74AHCU04
NXP SemiconductorsHEC40106BT,112
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk

Descriptions

Descriptions of NXP Semiconductors 74HC04D provided by its distributors.

HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
Hex inverter | IC INVERTER 6CH 6-INP 14SOIC
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate
Logic IC Inverter 6 Element 2.5V, 3.3V, 5V 14-SOIC T/R
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.
Hex Inverter, Soic-14; Logic Family / Base Number:74Hc04; Logic Type:inverter; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Family:74Hc Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC 04D
  • 74HC04(D)
  • 74HC04-D
  • 74HC04D.