Nexperia 74HC08PW-Q100,118

74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC08PW-Q100,118.

Future Electronics

Datasheet15 pages8 years ago

Newark

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+269%

CAD Models

Download Nexperia 74HC08PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.127
$ 0.127
Stock
1,098,224
1,779,562
1,779,562
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC08PWRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC08PWG4
AND EAR99 TSSOP HC/UH logic gate circuit 17ns 1.2mm 5.2mA 6V
AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC08PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Nexperia 74HC08PW-Q100,118 provided by its distributors.

74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
Quad AND Gate 2-Input CMOS Auto TSSOP14
RS APAC
AND 74HC08 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Logic Function:and Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Hc08; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:25Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC08PW-Q100,118.
  • 74HC08PW-Q100118
  • 935298751118