Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC08PWRG4

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments SN74HC08PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.208
$ 0.208
Stock
284,774
1,673,745
1,673,745
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08PWRG4.

Related Parts

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
AND Gate HC, 20ns@6V, 50pF, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
no 20ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Texas InstrumentsSN74HC08IPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13

Descriptions

Descriptions of Texas Instruments SN74HC08PWRG4 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
QUAD AND GATE, 2I/P, TSSOP-14, FULL REEL
Lead Free AND Gate Surface Mount ROHS3Compliant AND Gate Inverter IC 50pF -40C~85C 6V 5.2mA 5.2mA
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
17ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
AND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD 2-INPUT AND GATE-GREEN <AZ
IC GATE AND 4CH 2-INP 14-TSSOP
QUADRUPLE 2-INPUT POSITIVE-AND GATES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.