Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74HC08DTR2G

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC08DTR2G.

IHS

Datasheet7 pages19 years ago

iiiC

CAD Models

Download onsemi 74HC08DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
Stock
3,273,057
1,636,795
1,636,795
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
onsemi74AC08MTC
74AC Series 6 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14

Descriptions

Descriptions of onsemi 74HC08DTR2G provided by its distributors.

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE AND 4CH 2-INP 14-TSSOP
Gate Logic IC; Logic Type:Quad 2-Input AND Gate; Logic Family:HC; Logic Base Number:HC08; Output Current Max:8mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd