Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC08ADTR2

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC08ADTR2.

Upverter

Datasheet8 pages14 years ago

HQonline

IHS

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74HC08ADTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.208
Stock
398,925
1,651,835
1,651,835
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13
onsemi74AC08MTC
74AC Series 6 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
QUAD 2-INPUT AND GATE AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14

Descriptions

Descriptions of onsemi MC74HC08ADTR2 provided by its distributors.

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
2V 6V TSSOP-14 SMD mount,glue mount 1.05mm(height)
MC74HC08ADTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd